
N100BR-LN | |
|---|---|
DigiKey Part Number | 2272-N100BR-LN-ND |
Manufacturer | |
Manufacturer Product Number | N100BR-LN |
Description | 1" NPT LOCKNUT BRASS NICKEL PL |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Category | Thread Size 1" NPT |
Manufacturer Beisit | Material Brass, Nickel Plated |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Silver |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.67000 | $8.35 |

