
Category | Thread Length 0.197" (5.00mm) |
Manufacturer Beisit | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Thread Size M12x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.20000 | $20.00 |

