
Category | Thread Length 0.354" (9.00mm) |
Manufacturer Beisit | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet, Strain Relief |
Part Status Active | Color Black |
Type Cable Gland - Drain Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
Thread Size 1/2" NPT | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.49000 | $24.50 |

