
Category | Material Polyamide (PA), Nylon |
Manufacturer Beisit | Includes Locknut |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Grip, Multi-Hole | Operating Temperature -40°C ~ 100°C |
Thread Size 3/4" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $1.44000 | $11.52 |

