Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805MKX5R4BB476 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX5R4BB476TR-ND - Tape & Reel (TR) 13-CC0805MKX5R4BB476CT-ND - Cut Tape (CT) 13-CC0805MKX5R4BB476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R4BB476 |
Description | CAP MLCC X5R 47 UF 4V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK212BBJ476MG-T | Taiyo Yuden | 0 | 587-AMK212BBJ476MG-TTR-ND | $0.19211 | Parametric Equivalent |
| C0805C476M7PACTM | KEMET | 0 | 399-C0805C476M7PACTMTR-ND | $1.60085 | Parametric Equivalent |
| C0805C476M7PACTU | KEMET | 2,585 | 399-C0805C476M7PACTUCT-ND | $4.04000 | Parametric Equivalent |
| C2012X5R0G476M125AB | TDK | 2,115 | 445-5988-1-ND | $0.59000 | Parametric Equivalent |
| CL21A476MRYNNNE | Samsung Electro-Mechanics | 296,537 | 1276-2919-1-ND | $0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.16860 | $8.43 |
| 100 | $0.15020 | $15.02 |
| 500 | $0.11922 | $59.61 |
| 1,000 | $0.10967 | $109.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10278 | $308.34 |
| 6,000 | $0.09673 | $580.38 |
| 9,000 | $0.09370 | $843.30 |
| 15,000 | $0.09034 | $1,355.10 |
| 21,000 | $0.08837 | $1,855.77 |
| 30,000 | $0.08648 | $2,594.40 |








