
GRM21BR60G476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60G476ME01KTR-ND - Tape & Reel (TR) 490-GRM21BR60G476ME01KCT-ND - Cut Tape (CT) 490-GRM21BR60G476ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60G476ME01K |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60G476ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.12570 | $12.57 |
| 500 | $0.09866 | $49.33 |
| 1,000 | $0.09032 | $90.32 |
| 2,500 | $0.08152 | $203.80 |
| 5,000 | $0.07621 | $381.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05906 | $590.60 |
| 20,000 | $0.05596 | $1,119.20 |
| 30,000 | $0.05441 | $1,632.30 |
| 50,000 | $0.05270 | $2,635.00 |
| 70,000 | $0.05169 | $3,618.30 |
| 100,000 | $0.05073 | $5,073.00 |

