C0805C476M7PACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,842
Unit Price: $4.04000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.19211
Datasheet

Parametric Equivalent


TDK
In Stock: 115
Unit Price: $0.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 296,641
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04499

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,767
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 829
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 59
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,031
Unit Price: $0.56000
Datasheet
Image for C0805C476M7PACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C476M7PACTM

DigiKey Part Number
399-C0805C476M7PACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C476M7PACTM
Description
47.0UF 4.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.60085$4,002.13
Manufacturers Standard Package