47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R476M4R0NT

DigiKey Part Number
4713-GMC21X5R476M4R0NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R476M4R0NTCT-ND - Cut Tape (CT)
4713-GMC21X5R476M4R0NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R476M4R0NT
Description
CAP0805 X5R 47UF 20% 4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18100$1.81
50$0.13200$6.60
100$0.11700$11.70
500$0.09170$45.85
1,000$0.08389$83.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07748$154.96
4,000$0.07220$288.80
6,000$0.06956$417.36
10,000$0.06663$666.30
14,000$0.06492$908.88
20,000$0.06328$1,265.60
Manufacturers Standard Package