AMK212BBJ476MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 8,651
Unit Price: $0.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60085
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,585
Unit Price: $4.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,115
Unit Price: $0.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 296,537
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04499

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,767
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,329
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 59
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,031
Unit Price: $0.56000
Datasheet
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

AMK212BBJ476MG-T

DigiKey Part Number
587-AMK212BBJ476MG-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMK212BBJ476MG-T
Description
CAP CER 47UF 4V X5R 0805
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMK212BBJ476MD-TTaiyo Yuden8,651587-5399-1-ND$0.59000Direct
C0805C476M7PACTMKEMET0399-C0805C476M7PACTMTR-ND$1.60085Parametric Equivalent
C0805C476M7PACTUKEMET2,585399-C0805C476M7PACTUCT-ND$4.04000Parametric Equivalent
C2012X5R0G476M125ABTDK2,115445-5988-1-ND$0.59000Parametric Equivalent
CC0805MKX5R4BB476YAGEO013-CC0805MKX5R4BB476CT-ND$0.38000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19211$576.33
Manufacturers Standard Package