CC0805MKX5R4BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.19211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60085
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,585
Unit Price: $4.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,115
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 296,537
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04499

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,767
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,329
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 59
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,031
Unit Price: $0.56000
Datasheet
New at DigiKey
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805MKX5R4BB476

DigiKey Part Number
13-CC0805MKX5R4BB476TR-ND - Tape & Reel (TR)
13-CC0805MKX5R4BB476CT-ND - Cut Tape (CT)
13-CC0805MKX5R4BB476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R4BB476
Description
CAP MLCC X5R 47 UF 4V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMK212BBJ476MG-TTaiyo Yuden0587-AMK212BBJ476MG-TTR-ND$0.19211Parametric Equivalent
C0805C476M7PACTMKEMET0399-C0805C476M7PACTMTR-ND$1.60085Parametric Equivalent
C0805C476M7PACTUKEMET2,585399-C0805C476M7PACTUCT-ND$4.04000Parametric Equivalent
C2012X5R0G476M125ABTDK2,115445-5988-1-ND$0.59000Parametric Equivalent
CL21A476MRYNNNESamsung Electro-Mechanics296,5371276-2919-1-ND$0.26000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22800$2.28
50$0.16860$8.43
100$0.15020$15.02
500$0.11922$59.61
1,000$0.10967$109.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10278$308.34
6,000$0.09673$580.38
9,000$0.09370$843.30
15,000$0.09034$1,355.10
21,000$0.08837$1,855.77
30,000$0.08648$2,594.40
Manufacturers Standard Package