Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS24W25-43PNC001 | |
|---|---|
DigiKey Part Number | YDTS24W25-43PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W25-43PNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (20), 20 (23) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-43AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-43AN[V001]-ND | $266.92820 | Parametric Equivalent |
| DTS24F25-43PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-43PN-6149[V001]-ND | $208.63760 | Parametric Equivalent |
| DTS24T25-43PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-43PN-6149V001-ND | $401.84760 | Parametric Equivalent |
| D38999/24FJ43AN | PEI-Genesis | 25 | AAD38999/24FJ43AN-ND | $225.14000 | Parametric Equivalent |
| D38999/24FJ43AN | PEI-Genesis | 349 | 2403-D38999/24FJ43AN-ND | $125.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $268.80700 | $13,440.35 |


