
D38999/24FJ43AN | |
|---|---|
DigiKey Part Number | 2403-D38999/24FJ43AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FJ43AN |
Description | AE3 53C 23#20, 20#16 PIN RECP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Plastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.07000 | $125.07 |
| 10 | $101.62000 | $1,016.20 |
| 25 | $85.57000 | $2,139.25 |
| 50 | $73.90000 | $3,695.00 |
| 100 | $62.53000 | $6,253.00 |

