
D38999/24WJ43HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/24WJ43HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ43HN-LC |
Description | CONN RCPT HSNG MALE 43POS PNL MT |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.85000 | $224.85 |
| 10 | $182.69000 | $1,826.90 |
| 25 | $153.84000 | $3,846.00 |
| 50 | $132.87000 | $6,643.50 |
| 100 | $112.42000 | $11,242.00 |

