
D38999/24TJ43AN | |
|---|---|
DigiKey Part Number | AAD38999/24TJ43AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24TJ43AN |
Description | CONN RCPT HSNG MALE 43POS PNL MT |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Durmalon™ |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.35000 | $266.35 |
| 10 | $216.41000 | $2,164.10 |
| 25 | $182.24000 | $4,556.00 |
| 50 | $157.39000 | $7,869.50 |
| 100 | $133.18000 | $13,318.00 |

