
D38999/24FJ43AN | |
|---|---|
DigiKey Part Number | AAD38999/24FJ43AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ43AN |
Description | CONN RCPT HSNG MALE 43POS PNL MT |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 43 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.14000 | $225.14 |
| 10 | $182.93000 | $1,829.30 |
| 25 | $154.05000 | $3,851.25 |
| 50 | $133.04000 | $6,652.00 |
| 100 | $112.57000 | $11,257.00 |

