Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASJ31LAC7476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ31LAC7476MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ31LAC7476MTNA01 |
Description | CAP CER 47UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ31LAC7476MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316AC7476ML-T | Taiyo Yuden | 0 | 587-6186-1-ND | $0.51000 | Parametric Equivalent |
| MSASJ31LAC7476MTNA01 | Taiyo Yuden | 9,985 | 587-MSASJ31LAC7476MTNA01CT-ND | $0.55000 | Parametric Equivalent |
| C3216X7S0J476M160AC | TDK | 72,015 | 445-8037-1-ND | $0.74000 | Parametric Equivalent |
| C3216X7S0J476M160DC | TDK | 13,115 | 445-C3216X7S0J476M160DCCT-ND | $0.70000 | Parametric Equivalent |
| GMC31X7S476M6R3NT | CAL-CHIP ELECTRONICS, INC. | 18,000 | 2571-GMC31X7S476M6R3NTTR-ND | $0.13500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24670 | $493.40 |






