
C3216X7S0J476M160DC | |
|---|---|
DigiKey Part Number | 445-C3216X7S0J476M160DCTR-ND - Tape & Reel (TR) 445-C3216X7S0J476M160DCCT-ND - Cut Tape (CT) 445-C3216X7S0J476M160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0J476M160DC |
Description | COMMERCIAL GRADE,1206,X7S,6.3V,4 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43700 | $4.37 |
| 50 | $0.33400 | $16.70 |
| 100 | $0.30210 | $30.21 |
| 500 | $0.24834 | $124.17 |
| 1,000 | $0.23171 | $231.71 |
| 2,500 | $0.21418 | $535.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.20147 | $1,611.76 |

