
GMC31X7S476M6R3NT | |
|---|---|
DigiKey Part Number | 2571-GMC31X7S476M6R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31X7S476M6R3NT |
Description | CAP1206 X7S 47UF 20% 6.3V |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.074" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13500 | $270.00 |
| 4,000 | $0.12800 | $512.00 |
| 6,000 | $0.12500 | $750.00 |
| 10,000 | $0.12300 | $1,230.00 |
| 14,000 | $0.12100 | $1,694.00 |
| 20,000 | $0.11750 | $2,350.00 |
| 24,000 | $0.11700 | $2,808.00 |
| 50,000 | $0.11500 | $5,750.00 |

