
MSASJ31LAC7476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ31LAC7476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ31LAC7476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ31LAC7476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ31LAC7476MTNA01 |
Description | CAP CER 47UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ31LAC7476MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33800 | $3.38 |
| 50 | $0.25380 | $12.69 |
| 100 | $0.22800 | $22.80 |
| 500 | $0.18438 | $92.19 |
| 1,000 | $0.17093 | $170.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15986 | $319.72 |
| 4,000 | $0.15075 | $603.00 |
| 6,000 | $0.14618 | $877.08 |
| 10,000 | $0.14112 | $1,411.20 |
| 14,000 | $0.13817 | $1,934.38 |
| 20,000 | $0.13532 | $2,706.40 |

