Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



JMK316AC7476ML-T | |
|---|---|
DigiKey Part Number | 587-6186-2-ND - Tape & Reel (TR) 587-6186-1-ND - Cut Tape (CT) 587-6186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AC7476ML-T |
Description | CAP CER 47UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASJ31LAC7476MTNA01 | Taiyo Yuden | 0 | 587-MLASJ31LAC7476MTNA01TR-ND | $0.24670 | Parametric Equivalent |
| MSASJ31LAC7476MTNA01 | Taiyo Yuden | 9,985 | 587-MSASJ31LAC7476MTNA01CT-ND | $0.55000 | Parametric Equivalent |
| C3216X7S0J476M160AC | TDK | 71,335 | 445-8037-1-ND | $0.74000 | Parametric Equivalent |
| C3216X7S0J476M160DC | TDK | 13,115 | 445-C3216X7S0J476M160DCCT-ND | $0.70000 | Parametric Equivalent |
| GMC31X7S476M6R3NT | Cal-Chip Electronics, Inc. | 1,000 | 4713-GMC31X7S476M6R3NTCT-ND | $0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.23360 | $11.68 |
| 100 | $0.20940 | $20.94 |
| 500 | $0.16868 | $84.34 |
| 1,000 | $0.15609 | $156.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14574 | $291.48 |
| 4,000 | $0.13722 | $548.88 |
| 6,000 | $0.13295 | $797.70 |
| 10,000 | $0.12823 | $1,282.30 |
| 14,000 | $0.12546 | $1,756.44 |
| 20,000 | $0.12281 | $2,456.20 |






