
CA3108R22-14PBF80 | |
|---|---|
DigiKey Part Number | ICA3108R22-14PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R22-14PBF80 |
Description | CONN PLUG MALE 19P SILVER CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.82000 | $291.82 |
| 10 | $183.74000 | $1,837.40 |
| 25 | $130.55000 | $3,263.75 |
| 50 | $112.75000 | $5,637.50 |
| 100 | $95.40000 | $9,540.00 |



