
CA3101F22-14SB | |
|---|---|
DigiKey Part Number | ICA3101F22-14SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F22-14SB |
Description | CAB 19C 19#16 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.83000 | $215.83 |
| 10 | $135.89000 | $1,358.90 |
| 25 | $96.55000 | $2,413.75 |
| 50 | $83.39000 | $4,169.50 |
| 100 | $70.56000 | $7,056.00 |



