
CA3106E22-14PBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E22-14PBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-14PBF80F42 |
Description | CAB 19C 19#16 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.33000 | $125.33 |
| 10 | $78.91000 | $789.10 |
| 25 | $56.07000 | $1,401.75 |
| 50 | $48.42000 | $2,421.00 |
| 100 | $40.97000 | $4,097.00 |



