
CA3101E22-14SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3101E22-14SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E22-14SBF80F42 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.79000 | $141.79 |
| 10 | $89.28000 | $892.80 |
| 25 | $63.43000 | $1,585.75 |
| 50 | $54.78000 | $2,739.00 |
| 100 | $46.35000 | $4,635.00 |



