Image for CA3102E22-14SBF80F0-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E22-14SBF80F0-05

DigiKey Part Number
ICA3102E22-14SBF80F0-05-ND
Manufacturer
Manufacturer Product Number
CA3102E22-14SBF80F0-05
Description
CA3102E22-14SBF80F0-05
Customer Reference
Detailed Description
19 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Reverse Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
19
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
22-14
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$81.74000$81.74
10$51.47000$514.70
25$36.57000$914.25
50$31.58000$1,579.00
100$26.72000$2,672.00