
CA3108F28-21SBF97 | |
|---|---|
DigiKey Part Number | ICA3108F28-21SBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28-21SBF97 |
Description | CAB 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.64000 | $159.64 |
| 10 | $100.51000 | $1,005.10 |
| 25 | $71.42000 | $1,785.50 |
| 50 | $61.68000 | $3,084.00 |
| 100 | $52.19000 | $5,219.00 |



