
CA3102E28-21PBF80 | |
|---|---|
DigiKey Part Number | ICA3102E28-21PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21PBF80 |
Description | CONN RCPT MALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.14000 | $101.14 |
| 10 | $63.68000 | $636.80 |
| 25 | $45.25000 | $1,131.25 |
| 50 | $39.08000 | $1,954.00 |
| 100 | $33.06000 | $3,306.00 |


