
CA3108F28-21SBF80 | |
|---|---|
DigiKey Part Number | ICA3108F28-21SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28-21SBF80 |
Description | CONN PLUG FMALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.64000 | $274.64 |
| 10 | $172.92000 | $1,729.20 |
| 25 | $122.87000 | $3,071.75 |
| 50 | $106.11000 | $5,305.50 |
| 100 | $89.79000 | $8,979.00 |



