
CA3100E28-21PBF80-05F0 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PBF80-05F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PBF80-05F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 37 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.80000 | $183.80 |
| 10 | $115.73000 | $1,157.30 |
| 25 | $82.23000 | $2,055.75 |
| 50 | $71.02000 | $3,551.00 |
| 100 | $60.09000 | $6,009.00 |


