Image for CA3106R28-21SBF80F97F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106R28-21SBF80F97F0

DigiKey Part Number
ICA3106R28-21SBF80F97F0-ND
Manufacturer
Manufacturer Product Number
CA3106R28-21SBF80F97F0
Description
CA-BAYONET
Customer Reference
Detailed Description
37 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Coupling Nut
Number of Positions
37
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
28-21
Insert Material
Polychloroprene
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$109.84000$109.84
10$69.16000$691.60
25$49.14000$1,228.50
50$42.44000$2,122.00
100$35.91000$3,591.00