
CA3106FA28-21SBF80 | |
|---|---|
DigiKey Part Number | ICA3106FA28-21SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106FA28-21SBF80 |
Description | CIRCULAR CONNECTOR, CA-B SERIES, |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.68000 | $323.68 |
| 10 | $203.80000 | $2,038.00 |
| 25 | $144.80000 | $3,620.00 |
| 50 | $125.06000 | $6,253.00 |
| 100 | $105.82000 | $10,582.00 |



