
CA3100E28-21PB09 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PB09-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PB09 |
Description | CANCA3100E28-21PB09 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Right Angle | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.87000 | $308.87 |
| 10 | $194.47000 | $1,944.70 |
| 25 | $138.18000 | $3,454.50 |
| 50 | $119.34000 | $5,967.00 |
| 100 | $100.98000 | $10,098.00 |


