
CA3100E28-21PB05 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PB05 |
Description | CA3100E28-21PB05 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.42000 | $260.42 |
| 10 | $163.97000 | $1,639.70 |
| 25 | $116.50000 | $2,912.50 |
| 50 | $100.62000 | $5,031.00 |
| 100 | $85.14000 | $8,514.00 |


