
CA3106F24-5SB | |
|---|---|
DigiKey Part Number | ICA3106F24-5SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-5SB |
Description | CONN PLUG FMALE 16P SOLDER CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.84000 | $184.84 |
| 10 | $116.38000 | $1,163.80 |
| 25 | $82.69000 | $2,067.25 |
| 50 | $71.42000 | $3,571.00 |
| 100 | $60.43000 | $6,043.00 |


