
CA3100E24-5PB02 | |
|---|---|
DigiKey Part Number | CA3100E24-5PB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-5PB02 |
Description | CONN RCPT MALE 16P SILVER CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.93000 | $260.93 |
| 10 | $164.29000 | $1,642.90 |
| 25 | $116.73000 | $2,918.25 |
| 50 | $100.81000 | $5,040.50 |
| 100 | $85.30000 | $8,530.00 |


