
CA06E24-5SB06 | |
|---|---|
DigiKey Part Number | ICA06E24-5SB06-ND |
Manufacturer | |
Manufacturer Product Number | CA06E24-5SB06 |
Description | CONN PLUG FMALE 16P SOLDER CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.65000 | $208.65 |
| 10 | $131.37000 | $1,313.70 |
| 25 | $93.34000 | $2,333.50 |
| 50 | $80.61000 | $4,030.50 |
| 100 | $68.21000 | $6,821.00 |


