
CA3100R24-5PB | |
|---|---|
DigiKey Part Number | ICA3100R24-5PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R24-5PB |
Description | CAB 16C 16#16 PIN RECP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 16 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.72000 | $206.72 |
| 10 | $130.16000 | $1,301.60 |
| 25 | $92.48000 | $2,312.00 |
| 50 | $79.87000 | $3,993.50 |
| 100 | $67.58000 | $6,758.00 |


