
CA3106E24-5SBF97 | |
|---|---|
DigiKey Part Number | ICA3106E24-5SBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-5SBF97 |
Description | CONN PLUG 16POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.11000 | $151.11 |
| 10 | $95.14000 | $951.40 |
| 25 | $67.60000 | $1,690.00 |
| 50 | $58.38000 | $2,919.00 |
| 100 | $49.40000 | $4,940.00 |


