
CA3102E24-5PBF80 | |
|---|---|
DigiKey Part Number | CA3102E24-5PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-5PBF80 |
Description | CONN RCPT MALE 16P SILVER CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 16 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.78000 | $84.78 |
| 10 | $53.38000 | $533.80 |
| 25 | $37.93000 | $948.25 |
| 50 | $32.76000 | $1,638.00 |
| 100 | $27.72000 | $2,772.00 |


