
CA3100E24-5PB01 | |
|---|---|
DigiKey Part Number | CA3100E24-5PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-5PB01 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.85000 | $201.85 |
| 10 | $127.09000 | $1,270.90 |
| 25 | $90.30000 | $2,257.50 |
| 50 | $77.99000 | $3,899.50 |
| 100 | $65.99000 | $6,599.00 |


