
CA3106E28-21SBF80G9 | |
|---|---|
DigiKey Part Number | ICA3106E28-21SBF80G9-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21SBF80G9 |
Description | CAB 37C 37#16 (20-22) SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.88000 | $244.88 |
| 10 | $154.19000 | $1,541.90 |
| 25 | $109.55000 | $2,738.75 |
| 50 | $94.61000 | $4,730.50 |
| 100 | $80.06000 | $8,006.00 |



