
CA3106E24-5SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E24-5SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-5SBF42 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.57000 | $120.57 |
| 10 | $75.91000 | $759.10 |
| 25 | $53.94000 | $1,348.50 |
| 50 | $46.58000 | $2,329.00 |
| 100 | $39.42000 | $3,942.00 |


