
CA3102E28-12PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E28-12PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12PF80F0 |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.64000 | $58.64 |
| 10 | $47.64000 | $476.40 |
| 25 | $40.12000 | $1,003.00 |
| 50 | $34.65000 | $1,732.50 |
| 100 | $29.32000 | $2,932.00 |



