
CA3106E28-12SF97 | |
|---|---|
DigiKey Part Number | ICA3106E28-12SF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-12SF97 |
Description | ER 26C 26#16 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.72000 | $187.72 |
| 10 | $152.52000 | $1,525.20 |
| 25 | $128.44000 | $3,211.00 |
| 50 | $110.93000 | $5,546.50 |
| 100 | $93.86000 | $9,386.00 |




