
CA3100E28-12PF80 | |
|---|---|
DigiKey Part Number | CA3100E28-12PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-12PF80 |
Description | ER 26C 26#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.39000 | $188.39 |
| 10 | $153.07000 | $1,530.70 |
| 25 | $128.90000 | $3,222.50 |
| 50 | $111.32000 | $5,566.00 |
| 100 | $94.20000 | $9,420.00 |



