Image for CA06R28-12SF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R28-12SF80

DigiKey Part Number
CA06R28-12SF80-ND
Manufacturer
Manufacturer Product Number
CA06R28-12SF80
Description
ER 26C 26#16 SKT PLUG
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
26
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
28-12
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$285.07000$285.07
10$231.62000$2,316.20
25$195.05000$4,876.25
50$168.45000$8,422.50
100$142.53000$14,253.00