
CA06R28-12SF97 | |
|---|---|
DigiKey Part Number | ICA06R28-12SF97-ND |
Manufacturer | |
Manufacturer Product Number | CA06R28-12SF97 |
Description | ER 26C 26#16 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.41000 | $193.41 |
| 10 | $157.14000 | $1,571.40 |
| 25 | $132.33000 | $3,308.25 |
| 50 | $114.29000 | $5,714.50 |
| 100 | $96.70000 | $9,670.00 |



