Image for CA3102R28-12PF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102R28-12PF80F0

DigiKey Part Number
ICA3102R28-12PF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102R28-12PF80F0
Description
ER 26C 26#16 PIN RECP BOX
Customer Reference
Detailed Description
26 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Ingress Protection
Environment Resistant
Number of Positions
26
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
28-12
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$51.95000$51.95
10$42.21000$422.10
25$35.55000$888.75
50$30.70000$1,535.00
100$25.98000$2,598.00