Image for CA3106R28-12SK10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106R28-12SK10

DigiKey Part Number
ICA3106R28-12SK10-ND
Manufacturer
Manufacturer Product Number
CA3106R28-12SK10
Description
ER 26C 26#16 SKT PLUG
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
26
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
28-12
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$207.61000$207.61
10$168.68000$1,686.80
25$142.05000$3,551.25
50$122.68000$6,134.00
100$103.81000$10,381.00