
CA3106R28-12SF0 | |
|---|---|
DigiKey Part Number | ICA3106R28-12SF0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R28-12SF0 |
Description | ER 26C 26#16 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Coupling Nut |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.21000 | $145.21 |
| 10 | $117.98000 | $1,179.80 |
| 25 | $99.36000 | $2,484.00 |
| 50 | $85.81000 | $4,290.50 |
| 100 | $72.61000 | $7,261.00 |




